100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A101JA16D

DigiKey Part Number
490-8035-2-ND - Tape & Reel (TR)
490-8035-1-ND - Cut Tape (CT)
490-8035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A101JA16D
Description
CAP CER 100PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A101JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,042
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.49600$14.96
50$1.09340$54.67
100$0.96930$96.93
500$0.76016$380.08
1,000$0.69554$695.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50799$2,031.96
8,000$0.50362$4,028.96
12,000$0.50135$6,016.20
20,000$0.49876$9,975.20
28,000$0.49721$13,921.88
40,000$0.49568$19,827.20
48,000$0.49495$23,757.60
96,000$0.48849$46,895.04
100,000$0.48752$48,752.00
Manufacturers Standard Package