
GCM2165C2A101JA16D | |
|---|---|
DigiKey Part Number | 490-8035-2-ND - Tape & Reel (TR) 490-8035-1-ND - Cut Tape (CT) 490-8035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A101JA16D |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A101JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.49600 | $14.96 |
| 50 | $1.09340 | $54.67 |
| 100 | $0.96930 | $96.93 |
| 500 | $0.76016 | $380.08 |
| 1,000 | $0.69554 | $695.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50799 | $2,031.96 |
| 8,000 | $0.50362 | $4,028.96 |
| 12,000 | $0.50135 | $6,016.20 |
| 20,000 | $0.49876 | $9,975.20 |
| 28,000 | $0.49721 | $13,921.88 |
| 40,000 | $0.49568 | $19,827.20 |

