Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GCM2165C1H681GA16D | |
|---|---|
DigiKey Part Number | 490-16395-2-ND - Tape & Reel (TR) 490-16395-1-ND - Cut Tape (CT) 490-16395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H681GA16D |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H681GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.19500 | $21.95 |
| 50 | $1.63600 | $81.80 |
| 100 | $1.46260 | $146.26 |
| 500 | $1.17124 | $585.62 |
| 1,000 | $1.08129 | $1,081.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.96537 | $3,861.48 |



