GCM2165C1H681GA16D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.15358
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.39285
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40429
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.39285
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40429
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40781
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41956
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32056
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.31082
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32056
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.31082
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32249
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.33248
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.19070
Datasheet
680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C1H681GA16D

DigiKey Part Number
490-16395-2-ND - Tape & Reel (TR)
490-16395-1-ND - Cut Tape (CT)
490-16395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C1H681GA16D
Description
CAP CER 680PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C1H681GA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.19500$21.95
50$1.63600$81.80
100$1.46260$146.26
500$1.17124$585.62
1,000$1.08129$1,081.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.96537$3,861.48
Manufacturers Standard Package