
GCM2165C1H471JA16D | |
---|---|
DigiKey Part Number | 490-6056-2-ND - Tape & Reel (TR) 490-6056-1-ND - Cut Tape (CT) 490-6056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C1H471JA16D |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C1H471JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.21700 | $22.17 |
50 | $1.65200 | $82.60 |
100 | $1.47800 | $147.80 |
500 | $1.07170 | $535.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.97686 | $3,907.44 |
8,000 | $0.81936 | $6,554.88 |
12,000 | $0.79050 | $9,486.00 |
20,000 | $0.78680 | $15,736.00 |
28,000 | $0.74228 | $20,783.84 |
40,000 | $0.74018 | $29,607.20 |
48,000 | $0.72231 | $34,670.88 |