GCM188R92A472MA37J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.19132
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3,139
Unit Price: $0.90000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R92A472MA37J

DigiKey Part Number
490-GCM188R92A472MA37JTR-ND - Tape & Reel (TR)
490-GCM188R92A472MA37JCT-ND - Cut Tape (CT)
490-GCM188R92A472MA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R92A472MA37J
Description
CAP CER 4700PF 100V X8R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56700$5.67
50$0.39740$19.87
100$0.34400$34.40
500$0.25782$128.91
1,000$0.23106$231.06
2,500$0.20416$510.40
5,000$0.19867$993.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18497$1,849.70
20,000$0.17082$3,416.40
30,000$0.15405$4,621.50
50,000$0.14747$7,373.50
70,000$0.14362$10,053.40
100,000$0.13992$13,992.00
120,000$0.13816$16,579.20
240,000$0.13226$31,742.40
250,000$0.13194$32,985.00
Manufacturers Standard Package