6800 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM188R91H682KA37D

DigiKey Part Number
490-GCM188R91H682KA37DTR-ND - Tape & Reel (TR)
490-GCM188R91H682KA37DCT-ND - Cut Tape (CT)
490-GCM188R91H682KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R91H682KA37D
Description
CAP CER 6800PF 50V X8R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R91H682KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,412
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60800$6.08
50$0.42260$21.13
100$0.36670$36.67
500$0.27312$136.56
1,000$0.24443$244.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20420$816.80
8,000$0.18932$1,514.56
12,000$0.18120$2,174.40
20,000$0.17220$3,444.00
28,000$0.16695$4,674.60
40,000$0.16440$6,576.00
Manufacturers Standard Package