
GCM188R71H683KA57J | |
|---|---|
DigiKey Part Number | 490-GCM188R71H683KA57JTR-ND - Tape & Reel (TR) 490-GCM188R71H683KA57JCT-ND - Cut Tape (CT) 490-GCM188R71H683KA57JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H683KA57J |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H683KA57J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.54430 | $54.43 |
| 500 | $0.41388 | $206.94 |
| 1,000 | $0.37375 | $373.75 |
| 2,500 | $0.33156 | $828.90 |
| 5,000 | $0.32353 | $1,617.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30278 | $3,027.80 |
| 20,000 | $0.24376 | $4,875.20 |
| 30,000 | $0.24117 | $7,235.10 |
| 50,000 | $0.23244 | $11,622.00 |
| 70,000 | $0.23197 | $16,237.90 |

