GCM188R71H332JA37D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.35663
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.49083
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.39073
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.40956
Datasheet

Upgrade


KEMET
In Stock: 9,065
Unit Price: $3.34000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.98968
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.00933
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.09228
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.11363
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79657
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.78047
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87703
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.85957
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.48014
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series

GCM188R71H332JA37D

DigiKey Part Number
490-17774-2-ND - Tape & Reel (TR)
490-17774-1-ND - Cut Tape (CT)
490-17774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H332JA37D
Description
CAP CER 3300PF 50V X7R 0603
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H332JA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25330$1,013.20
Manufacturers Standard Package