



GCM188R71H224KA64J | |
|---|---|
DigiKey Part Number | 490-13307-2-ND - Tape & Reel (TR) 490-13307-1-ND - Cut Tape (CT) 490-13307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H224KA64J |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GCM188R71H224KA64J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.76500 | $7.65 |
| 50 | $0.53940 | $26.97 |
| 100 | $0.47110 | $47.11 |
| 500 | $0.35468 | $177.34 |
| 1,000 | $0.31883 | $318.83 |
| 2,500 | $0.28121 | $703.03 |
| 5,000 | $0.25853 | $1,292.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23305 | $2,330.50 |
| 20,000 | $0.21816 | $4,363.20 |
| 30,000 | $0.21070 | $6,321.00 |
| 50,000 | $0.20244 | $10,122.00 |
| 70,000 | $0.19761 | $13,832.70 |
| 100,000 | $0.19297 | $19,297.00 |

