



GCM188R71H223KA37J | |
---|---|
DigiKey Part Number | 490-8022-2-ND - Tape & Reel (TR) 490-8022-1-ND - Cut Tape (CT) 490-8022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H223KA37J |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H223KA37J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.81300 | $8.13 |
50 | $0.57800 | $28.90 |
100 | $0.50500 | $50.50 |
500 | $0.37180 | $185.90 |
1,000 | $0.34511 | $345.11 |
2,500 | $0.30187 | $754.68 |
5,000 | $0.28159 | $1,407.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26721 | $2,672.10 |
20,000 | $0.25074 | $5,014.80 |
30,000 | $0.24124 | $7,237.20 |
50,000 | $0.23155 | $11,577.50 |
70,000 | $0.22802 | $15,961.40 |
100,000 | $0.22289 | $22,289.00 |
120,000 | $0.22045 | $26,454.00 |
240,000 | $0.21225 | $50,940.00 |
250,000 | $0.21182 | $52,955.00 |