
GJM0225C1C1R2CB01L | |
---|---|
DigiKey Part Number | 490-GJM0225C1C1R2CB01LTR-ND - Tape & Reel (TR) 490-GJM0225C1C1R2CB01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1C1R2CB01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1C1R2CB01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.20260 | $10.13 |
100 | $0.17290 | $17.29 |
500 | $0.12414 | $62.07 |
1,000 | $0.10916 | $109.16 |
2,500 | $0.09338 | $233.45 |
5,000 | $0.08395 | $419.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.06587 | $2,634.80 |
80,000 | $0.06253 | $5,002.40 |
120,000 | $0.05540 | $6,648.00 |
200,000 | $0.05403 | $10,806.00 |
480,000 | $0.05338 | $25,622.40 |
960,000 | $0.05120 | $49,152.00 |
1,000,000 | $0.05108 | $51,080.00 |