



GCM188R71H152KA37D | |
---|---|
DigiKey Part Number | 490-8021-2-ND - Tape & Reel (TR) 490-8021-1-ND - Cut Tape (CT) 490-8021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H152KA37D |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H152KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.75500 | $7.55 |
50 | $0.53040 | $26.52 |
100 | $0.40730 | $40.73 |
500 | $0.31202 | $156.01 |
1,000 | $0.27146 | $271.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17775 | $711.00 |
8,000 | $0.17585 | $1,406.80 |