0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71E224MA55J

DigiKey Part Number
490-GCM188R71E224MA55JTR-ND - Tape & Reel (TR)
490-GCM188R71E224MA55JCT-ND - Cut Tape (CT)
490-GCM188R71E224MA55JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71E224MA55J
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71E224MA55J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43600$4.36
50$0.30260$15.13
100$0.26060$26.06
500$0.19074$95.37
1,000$0.16936$169.36
2,500$0.15062$376.55
5,000$0.13329$666.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12461$1,246.10
20,000$0.11529$2,305.80
30,000$0.11062$3,318.60
50,000$0.10545$5,272.50
70,000$0.10243$7,170.10
100,000$0.09952$9,952.00
Manufacturers Standard Package