GCM188R71E223KA37J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 7,789
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 41,346
Unit Price: $1.73000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,185
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 64,015
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 15,945
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.22945
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.14198
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.07000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71E223KA37J

DigiKey Part Number
GCM188R71E223KA37J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R71E223KA37J
Description
CAP CER 0.022UF 25V X7R 0603
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71E223KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31836$3,183.60
Manufacturers Standard Package