



GCM188R71E154KA37D | |
---|---|
DigiKey Part Number | 490-6052-2-ND - Tape & Reel (TR) 490-6052-1-ND - Cut Tape (CT) 490-6052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71E154KA37D |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E154KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58400 | $5.84 |
50 | $0.40660 | $20.33 |
100 | $0.35230 | $35.23 |
500 | $0.26210 | $131.05 |
1,000 | $0.23428 | $234.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19666 | $786.64 |
8,000 | $0.18097 | $1,447.76 |
12,000 | $0.17312 | $2,077.44 |
20,000 | $0.16442 | $3,288.40 |
28,000 | $0.15934 | $4,461.52 |
40,000 | $0.15445 | $6,178.00 |
48,000 | $0.15213 | $7,302.24 |
96,000 | $0.14433 | $13,855.68 |
100,000 | $0.14392 | $14,392.00 |