Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM188R71C334KA37D

DigiKey Part Number
490-6050-2-ND - Tape & Reel (TR)
490-6050-1-ND - Cut Tape (CT)
490-6050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C334KA37D
Description
CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71C334KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280,018
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60100$6.01
50$0.41820$20.91
100$0.36220$36.22
500$0.27000$135.00
1,000$0.24161$241.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16944$677.76
8,000$0.15021$1,201.68
12,000$0.14934$1,792.08
20,000$0.14835$2,967.00
28,000$0.14542$4,071.76
40,000$0.14100$5,640.00
48,000$0.13891$6,667.68
96,000$0.13409$12,872.64
Manufacturers Standard Package