
GCM188L81H562KA03D | |
---|---|
DigiKey Part Number | 490-GCM188L81H562KA03DTR-ND - Tape & Reel (TR) 490-GCM188L81H562KA03DCT-ND - Cut Tape (CT) 490-GCM188L81H562KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81H562KA03D |
Description | CAP CER 5600PF 50V X8L 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
50 | $0.32180 | $16.09 |
100 | $0.27840 | $27.84 |
500 | $0.20478 | $102.39 |
1,000 | $0.18204 | $182.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15110 | $604.40 |
8,000 | $0.13829 | $1,106.32 |
12,000 | $0.13189 | $1,582.68 |
20,000 | $0.12480 | $2,496.00 |
28,000 | $0.12065 | $3,378.20 |
40,000 | $0.11666 | $4,666.40 |
48,000 | $0.11478 | $5,509.44 |
96,000 | $0.10842 | $10,408.32 |
100,000 | $0.10808 | $10,808.00 |