
GCM188L81E224KA64D | |
---|---|
DigiKey Part Number | 490-GCM188L81E224KA64DTR-ND - Tape & Reel (TR) 490-GCM188L81E224KA64DCT-ND - Cut Tape (CT) 490-GCM188L81E224KA64DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81E224KA64D |
Description | CAP CER 0.22UF 25V X8L 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188L81E224KA64D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78800 | $7.88 |
50 | $0.56000 | $28.00 |
100 | $0.48860 | $48.86 |
500 | $0.36950 | $184.75 |
1,000 | $0.33287 | $332.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23009 | $920.36 |
8,000 | $0.21048 | $1,683.84 |
12,000 | $0.20504 | $2,460.48 |
20,000 | $0.20376 | $4,075.20 |
28,000 | $0.19872 | $5,564.16 |