GCM188D71H105KE36D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188D7YA105KE36J

DigiKey Part Number
490-GCM188D7YA105KE36JTR-ND - Tape & Reel (TR)
490-GCM188D7YA105KE36JCT-ND - Cut Tape (CT)
490-GCM188D7YA105KE36JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188D7YA105KE36J
Description
CAP CER 1UF 35V X7T 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,353
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.95500$9.55
50$0.68000$34.00
100$0.59600$59.60
500$0.43234$216.17
1,000$0.41242$412.42
2,500$0.36685$917.12
5,000$0.33941$1,697.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32317$3,231.70
20,000$0.30290$6,058.00
30,000$0.29475$8,842.50
50,000$0.28424$14,212.00
70,000$0.27809$19,466.30
100,000$0.27777$27,777.00
120,000$0.26938$32,325.60
240,000$0.25995$62,388.00
250,000$0.25945$64,862.50
Manufacturers Standard Package