
GCM188D7YA105KE36D | |
---|---|
DigiKey Part Number | 490-GCM188D7YA105KE36DTR-ND - Tape & Reel (TR) 490-GCM188D7YA105KE36DCT-ND - Cut Tape (CT) 490-GCM188D7YA105KE36DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188D7YA105KE36D |
Description | CAP CER 1UF 35V X7T 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.95500 | $9.55 |
50 | $0.68000 | $34.00 |
100 | $0.59600 | $59.60 |
500 | $0.48618 | $243.09 |
1,000 | $0.41242 | $412.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35462 | $1,418.48 |
8,000 | $0.34162 | $2,732.96 |
12,000 | $0.27218 | $3,266.16 |