
GCM188D71H105KE36J | |
|---|---|
DigiKey Part Number | 490-GCM188D71H105KE36JTR-ND - Tape & Reel (TR) 490-GCM188D71H105KE36JCT-ND - Cut Tape (CT) 490-GCM188D71H105KE36JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188D71H105KE36J |
Description | CAP CER 1UF 50V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188D71H105KE36J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75480 | $37.74 |
| 100 | $0.66270 | $66.27 |
| 500 | $0.50808 | $254.04 |
| 1,000 | $0.46049 | $460.49 |
| 2,500 | $0.41032 | $1,025.80 |
| 5,000 | $0.38010 | $1,900.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34510 | $3,451.00 |
| 20,000 | $0.32524 | $6,504.80 |
| 30,000 | $0.31529 | $9,458.70 |
| 50,000 | $0.30427 | $15,213.50 |
| 70,000 | $0.29782 | $20,847.40 |
| 100,000 | $0.29162 | $29,162.00 |

