1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188D71H105KE36D

DigiKey Part Number
490-GCM188D71H105KE36DTR-ND - Tape & Reel (TR)
490-GCM188D71H105KE36DCT-ND - Cut Tape (CT)
490-GCM188D71H105KE36DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188D71H105KE36D
Description
CAP CER 1UF 50V X7T 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188D71H105KE36D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.05200$10.52
50$0.75480$37.74
100$0.66270$66.27
500$0.50808$254.04
1,000$0.46049$460.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37807$1,512.28
8,000$0.35236$2,818.88
12,000$0.33949$4,073.88
20,000$0.32524$6,504.80
28,000$0.31690$8,873.20
40,000$0.30889$12,355.60
Manufacturers Standard Package