Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188D70J106ME36D

DigiKey Part Number
490-GCM188D70J106ME36DTR-ND - Tape & Reel (TR)
490-GCM188D70J106ME36DCT-ND - Cut Tape (CT)
490-GCM188D70J106ME36DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188D70J106ME36D
Description
CAP CER 10UF 6.3V X7T 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188D70J106ME36D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170,663
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.61800$16.18
50$1.18400$59.20
100$1.03460$103.46
500$0.82718$413.59
1,000$0.75837$758.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66817$2,672.68
8,000$0.62907$5,032.56
12,000$0.60948$7,313.76
20,000$0.58777$11,755.40
28,000$0.57508$16,102.24
40,000$0.56288$22,515.20
48,000$0.55709$26,740.32
96,000$0.53761$51,610.56
100,000$0.53658$53,658.00
Manufacturers Standard Package