
GCM1887U1H103JA16J | |
---|---|
DigiKey Part Number | 490-GCM1887U1H103JA16JTR-ND - Tape & Reel (TR) 490-GCM1887U1H103JA16JCT-ND - Cut Tape (CT) 490-GCM1887U1H103JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1887U1H103JA16J |
Description | CAP CER 10000PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1887U1H103JA16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.76600 | $7.66 |
50 | $0.54340 | $27.17 |
100 | $0.47420 | $47.42 |
500 | $0.34706 | $173.53 |
1,000 | $0.32228 | $322.28 |
2,500 | $0.28466 | $711.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25602 | $2,560.20 |
20,000 | $0.24224 | $4,844.80 |
30,000 | $0.22488 | $6,746.40 |
50,000 | $0.21622 | $10,811.00 |
70,000 | $0.21116 | $14,781.20 |
100,000 | $0.20629 | $20,629.00 |
120,000 | $0.20398 | $24,477.60 |
240,000 | $0.19621 | $47,090.40 |
250,000 | $0.19580 | $48,950.00 |