
LQH5BPZ220MT0L | |
---|---|
DigiKey Part Number | 490-LQH5BPZ220MT0LTR-ND - Tape & Reel (TR) 490-LQH5BPZ220MT0LCT-ND - Cut Tape (CT) 490-LQH5BPZ220MT0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPZ220MT0L |
Description | FIXED IND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 550 mA 310.8mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPZ220MT0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 310.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.43900 | $24.39 |
100 | $2.00430 | $200.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.78278 | $891.39 |
1,000 | $1.68087 | $1,680.87 |
1,500 | $1.62403 | $2,436.05 |
2,500 | $1.55523 | $3,888.07 |
3,500 | $1.51151 | $5,290.28 |
5,000 | $1.46653 | $7,332.65 |
12,500 | $1.35719 | $16,964.88 |
25,000 | $1.28007 | $32,001.75 |
50,000 | $1.24089 | $62,044.50 |