Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885G2A221FA16D

DigiKey Part Number
490-GCM1885G2A221FA16DTR-ND - Tape & Reel (TR)
490-GCM1885G2A221FA16DCT-ND - Cut Tape (CT)
490-GCM1885G2A221FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885G2A221FA16D
Description
CAP CER 220PF 100V X8G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64000$6.40
50$0.45160$22.58
100$0.39250$39.25
500$0.29346$146.73
1,000$0.26300$263.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20394$815.76
8,000$0.18451$1,476.08
12,000$0.18349$2,201.88
20,000$0.18232$3,646.40
28,000$0.16451$4,606.28
40,000$0.16387$6,554.80
48,000$0.16356$7,850.88
96,000$0.16250$15,600.00
Manufacturers Standard Package