
LXES02TAA1-144 | |
---|---|
DigiKey Part Number | 490-LXES02TAA1-144TR-ND - Tape & Reel (TR) 490-LXES02TAA1-144CT-ND - Cut Tape (CT) 490-LXES02TAA1-144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXES02TAA1-144 |
Description | TVS DIODE 5.5VWM 2WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-WLCSP (0.40x0.20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.94400 | $9.44 |
100 | $0.41060 | $41.06 |
500 | $0.38592 | $192.96 |
1,000 | $0.32844 | $328.44 |
2,000 | $0.32434 | $648.68 |
5,000 | $0.32023 | $1,601.15 |
10,000 | $0.27917 | $2,791.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.23812 | $4,762.40 |
40,000 | $0.23779 | $9,511.60 |
60,000 | $0.22919 | $13,751.40 |
100,000 | $0.22084 | $22,084.00 |