Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885G2A100JA16D

DigiKey Part Number
490-GCM1885G2A100JA16DTR-ND - Tape & Reel (TR)
490-GCM1885G2A100JA16DCT-ND - Cut Tape (CT)
490-GCM1885G2A100JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885G2A100JA16D
Description
CAP CER 10PF 100V X8G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,729
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35300$3.53
50$0.24140$12.07
100$0.20770$20.77
500$0.15042$75.21
1,000$0.13294$132.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10878$435.12
8,000$0.09887$790.96
12,000$0.09391$1,126.92
20,000$0.08842$1,768.40
28,000$0.08522$2,386.16
40,000$0.08213$3,285.20
48,000$0.08067$3,872.16
96,000$0.07576$7,272.96
100,000$0.07550$7,550.00
Manufacturers Standard Package