
GCM1885G1HR80CA16D | |
---|---|
DigiKey Part Number | 490-GCM1885G1HR80CA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885G1HR80CA16D |
Description | CAP CER 0.8PF 50V X8G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.25pF 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29305 | $1,172.20 |