
GRM022D80E104ME15L | |
|---|---|
DigiKey Part Number | 490-GRM022D80E104ME15LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM022D80E104ME15L |
Description | CAP CER 0.1UF 2.5V X6T 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X6T 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022D80E104ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.04883 | $1,953.20 |

