Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885G1H272FA16D

DigiKey Part Number
490-GCM1885G1H272FA16DTR-ND - Tape & Reel (TR)
490-GCM1885G1H272FA16DCT-ND - Cut Tape (CT)
490-GCM1885G1H272FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885G1H272FA16D
Description
CAP CER 2700PF 50V X8G 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78800$7.88
50$0.55680$27.84
100$0.48610$48.61
500$0.36768$183.84
1,000$0.33123$331.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28225$1,129.00
8,000$0.24504$1,960.32
12,000$0.24376$2,925.12
20,000$0.23984$4,796.80
28,000$0.23315$6,528.20
40,000$0.22671$9,068.40
48,000$0.22367$10,736.16
96,000$0.21340$20,486.40
100,000$0.21286$21,286.00
Manufacturers Standard Package