



GCM1885G1H100JA16D | |
---|---|
DigiKey Part Number | 490-8011-2-ND - Tape & Reel (TR) 490-8011-1-ND - Cut Tape (CT) 490-8011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G1H100JA16D |
Description | CAP CER 10PF 50V X8G 0603 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G1H100JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.67500 | $6.75 |
50 | $0.47420 | $23.71 |
100 | $0.37130 | $37.13 |
500 | $0.24384 | $121.92 |
1,000 | $0.21617 | $216.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23441 | $937.64 |
8,000 | $0.19367 | $1,549.36 |
12,000 | $0.18828 | $2,259.36 |
20,000 | $0.18709 | $3,741.80 |
28,000 | $0.17351 | $4,858.28 |
40,000 | $0.17285 | $6,914.00 |
48,000 | $0.16398 | $7,871.04 |
96,000 | $0.16292 | $15,640.32 |
100,000 | $0.16286 | $16,286.00 |