8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A8R2DA16D

DigiKey Part Number
490-GCM1885C2A8R2DA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A8R2DA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A8R2DA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A8R2DA16D
Description
CAP CER 8.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A8R2DA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C8R2DC81PNCSamsung Electro-Mechanics15,3571276-CL10C8R2DC81PNCCT-ND$1.23000Parametric Equivalent
In-Stock: 2,285
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
50$0.31400$15.70
100$0.27050$27.05
500$0.19814$99.07
1,000$0.17586$175.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13849$553.96
8,000$0.12653$1,012.24
12,000$0.12053$1,446.36
20,000$0.11390$2,278.00
28,000$0.11003$3,080.84
40,000$0.10630$4,252.00
Manufacturers Standard Package