



GCM1885C2A8R0DA16D | |
---|---|
DigiKey Part Number | 490-17771-2-ND - Tape & Reel (TR) 490-17771-1-ND - Cut Tape (CT) 490-17771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A8R0DA16D |
Description | CAP CER 8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A8R0DA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50100 | $5.01 |
50 | $0.34820 | $17.41 |
100 | $0.30130 | $30.13 |
500 | $0.22268 | $111.34 |
1,000 | $0.19838 | $198.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16529 | $661.16 |
8,000 | $0.13245 | $1,059.60 |
12,000 | $0.12734 | $1,528.08 |
20,000 | $0.12647 | $2,529.40 |
28,000 | $0.11306 | $3,165.68 |
40,000 | $0.11259 | $4,503.60 |
48,000 | $0.10381 | $4,982.88 |
96,000 | $0.10307 | $9,894.72 |
100,000 | $0.10303 | $10,303.00 |