Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A7R5BA16D

DigiKey Part Number
490-GCM1885C2A7R5BA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A7R5BA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A7R5BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A7R5BA16D
Description
CAP CER 7.5PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,075
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64000$6.40
50$0.44500$22.25
100$0.38760$38.76
500$0.28968$144.84
1,000$0.25955$259.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24446$977.84
8,000$0.20780$1,662.40
12,000$0.19332$2,319.84
20,000$0.18654$3,730.80
28,000$0.17837$4,994.36
40,000$0.17307$6,922.80
48,000$0.17056$8,186.88
96,000$0.16552$15,889.92
100,000$0.16165$16,165.00
Manufacturers Standard Package