
GCM1885C2A7R0DA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C2A7R0DA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A7R0DA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A7R0DA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A7R0DA16D |
Description | CAP CER 7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A7R0DA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
50 | $0.27760 | $13.88 |
100 | $0.23890 | $23.89 |
500 | $0.17390 | $86.95 |
1,000 | $0.15412 | $154.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12698 | $507.92 |
8,000 | $0.11070 | $885.60 |
12,000 | $0.11001 | $1,320.12 |
20,000 | $0.10399 | $2,079.80 |
28,000 | $0.08726 | $2,443.28 |
40,000 | $0.08687 | $3,474.80 |
48,000 | $0.08668 | $4,160.64 |
96,000 | $0.08604 | $8,259.84 |
100,000 | $0.08601 | $8,601.00 |