
GCM219R92A223KA37D | |
---|---|
DigiKey Part Number | 490-GCM219R92A223KA37DTR-ND - Tape & Reel (TR) 490-GCM219R92A223KA37DCT-ND - Cut Tape (CT) 490-GCM219R92A223KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R92A223KA37D |
Description | CAP CER 0.022UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R92A223KA37D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60920 | $30.46 |
100 | $0.53210 | $53.21 |
500 | $0.40464 | $202.32 |
1,000 | $0.36523 | $365.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22139 | $885.56 |
8,000 | $0.21048 | $1,683.84 |
12,000 | $0.20934 | $2,512.08 |
20,000 | $0.20804 | $4,160.80 |
28,000 | $0.20727 | $5,803.56 |
40,000 | $0.20650 | $8,260.00 |