
GCM1885C2A751JA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C2A751JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A751JA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A751JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A751JA16D |
Description | CAP CER 750PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A751JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55000 | $5.50 |
50 | $0.38100 | $19.05 |
100 | $0.32930 | $32.93 |
500 | $0.24420 | $122.10 |
1,000 | $0.21792 | $217.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19801 | $792.04 |
8,000 | $0.16757 | $1,340.56 |
12,000 | $0.16016 | $1,921.92 |
20,000 | $0.15195 | $3,039.00 |
28,000 | $0.14309 | $4,006.52 |
40,000 | $0.14252 | $5,700.80 |
48,000 | $0.13798 | $6,623.04 |
96,000 | $0.13301 | $12,768.96 |
100,000 | $0.13262 | $13,262.00 |