
GCM1885C2A750FA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C2A750FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A750FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A750FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A750FA16D |
Description | CAP CER 75PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62600 | $6.26 |
50 | $0.43960 | $21.98 |
100 | $0.38110 | $38.11 |
500 | $0.28482 | $142.41 |
1,000 | $0.25511 | $255.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21490 | $859.60 |
8,000 | $0.18498 | $1,479.84 |
12,000 | $0.17964 | $2,155.68 |
20,000 | $0.17849 | $3,569.80 |
28,000 | $0.17351 | $4,858.28 |
40,000 | $0.16972 | $6,788.80 |
48,000 | $0.16724 | $8,027.52 |
96,000 | $0.15889 | $15,253.44 |
100,000 | $0.15845 | $15,845.00 |