Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A6R2BA16D

DigiKey Part Number
490-GCM1885C2A6R2BA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A6R2BA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A6R2BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A6R2BA16D
Description
CAP CER 6.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.87000$8.70
50$0.61740$30.87
100$0.54110$54.11
500$0.41154$205.77
1,000$0.36876$368.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28328$1,133.12
8,000$0.24372$1,949.76
12,000$0.23392$2,807.04
20,000$0.22306$4,461.20
28,000$0.21581$6,042.68
40,000$0.21061$8,424.40
48,000$0.20772$9,970.56
96,000$0.19799$19,007.04
100,000$0.19747$19,747.00
Manufacturers Standard Package