620 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A621FA16J

DigiKey Part Number
490-GCM1885C2A621FA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2A621FA16JCT-ND - Cut Tape (CT)
490-GCM1885C2A621FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A621FA16J
Description
CAP CER 620PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
620 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A621FA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,811
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74000$7.40
50$0.51960$25.98
100$0.45300$45.30
500$0.34136$170.68
1,000$0.30699$306.99
2,500$0.27082$677.05
5,000$0.24905$1,245.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23578$2,357.80
20,000$0.22076$4,415.20
30,000$0.21323$6,396.90
50,000$0.20490$10,245.00
70,000$0.20003$14,002.10
100,000$0.19534$19,534.00
Manufacturers Standard Package