
GCM1885C2A621FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A621FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A621FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A621FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A621FA16J |
Description | CAP CER 620PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A621FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.51960 | $25.98 |
| 100 | $0.45300 | $45.30 |
| 500 | $0.34136 | $170.68 |
| 1,000 | $0.30699 | $306.99 |
| 2,500 | $0.27082 | $677.05 |
| 5,000 | $0.24905 | $1,245.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23578 | $2,357.80 |
| 20,000 | $0.22076 | $4,415.20 |
| 30,000 | $0.21323 | $6,396.90 |
| 50,000 | $0.20490 | $10,245.00 |
| 70,000 | $0.20003 | $14,002.10 |
| 100,000 | $0.19534 | $19,534.00 |

