Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A5R0CA16D

DigiKey Part Number
490-GCM1885C2A5R0CA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A5R0CA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A5R0CA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A5R0CA16D
Description
CAP CER 5PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A5R0CA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,086
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.50200$5.02
50$0.34900$17.45
100$0.30210$30.21
500$0.22326$111.63
1,000$0.19889$198.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18300$732.00
8,000$0.15195$1,215.60
12,000$0.14506$1,740.72
20,000$0.13744$2,748.80
28,000$0.13056$3,655.68
40,000$0.12870$5,148.00
48,000$0.12667$6,080.16
96,000$0.11984$11,504.64
100,000$0.11947$11,947.00
Manufacturers Standard Package