



GCM1885C2A561JA16D | |
|---|---|
DigiKey Part Number | 490-14764-2-ND - Tape & Reel (TR) 490-14764-1-ND - Cut Tape (CT) 490-14764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A561JA16D |
Description | CAP CER 560PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A561JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.31730 | $31.73 |
| 500 | $0.23414 | $117.07 |
| 1,000 | $0.20850 | $208.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16550 | $662.00 |
| 8,000 | $0.15176 | $1,214.08 |
| 12,000 | $0.14488 | $1,738.56 |
| 20,000 | $0.13726 | $2,745.20 |
| 28,000 | $0.13281 | $3,718.68 |
| 40,000 | $0.12854 | $5,141.60 |

