
GCM1885C2A4R7CA16D | |
---|---|
DigiKey Part Number | 490-GCM1885C2A4R7CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A4R7CA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A4R7CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A4R7CA16D |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A4R7CA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58300 | $5.83 |
50 | $0.40720 | $20.36 |
100 | $0.35390 | $35.39 |
500 | $0.26324 | $131.62 |
1,000 | $0.23549 | $235.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19027 | $761.08 |
8,000 | $0.15329 | $1,226.32 |
12,000 | $0.14469 | $1,736.28 |
20,000 | $0.13944 | $2,788.80 |
28,000 | $0.13264 | $3,713.92 |
40,000 | $0.12837 | $5,134.80 |
48,000 | $0.12635 | $6,064.80 |
96,000 | $0.12581 | $12,077.76 |
100,000 | $0.11917 | $11,917.00 |