3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A3R9CA16D

DigiKey Part Number
490-GCM1885C2A3R9CA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A3R9CA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A3R9CA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A3R9CA16D
Description
CAP CER 3.9PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A3R9CA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,442
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10791$431.64
8,000$0.09806$784.48
12,000$0.09314$1,117.68
20,000$0.08768$1,753.60
28,000$0.08449$2,365.72
40,000$0.08143$3,257.20
48,000$0.07997$3,838.56
96,000$0.07509$7,208.64
100,000$0.07483$7,483.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40300$4.03
50$0.27780$13.89
100$0.23920$23.92
500$0.17414$87.07
1,000$0.15432$154.32
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
50$0.24000$12.00
100$0.20640$20.64
500$0.14930$74.65
1,000$0.13187$131.87
* All Digi-Reel orders will add a $55.00 reeling fee.