
GRM0335C1E2R2WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E2R2WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E2R2WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E2R2WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E2R2WA01D |
Description | CAP CER 2.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E2R2WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12330 | $12.33 |
| 500 | $0.08732 | $43.66 |
| 1,000 | $0.07654 | $76.54 |
| 2,500 | $0.06452 | $161.30 |
| 5,000 | $0.05752 | $287.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05338 | $800.70 |
| 30,000 | $0.03968 | $1,190.40 |
| 45,000 | $0.03835 | $1,725.75 |
| 75,000 | $0.03771 | $2,828.25 |
| 360,000 | $0.03559 | $12,812.40 |
| 375,000 | $0.03547 | $13,301.25 |

