Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A361FA16D

DigiKey Part Number
490-GCM1885C2A361FA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A361FA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A361FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A361FA16D
Description
CAP CER 360PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64000$6.40
50$0.44840$22.42
100$0.39000$39.00
500$0.29150$145.75
1,000$0.26127$261.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22036$881.44
8,000$0.20325$1,626.00
12,000$0.19469$2,336.28
20,000$0.18520$3,704.00
28,000$0.17966$5,030.48
40,000$0.17433$6,973.20
48,000$0.17181$8,246.88
96,000$0.16330$15,676.80
100,000$0.16285$16,285.00
Manufacturers Standard Package