
GQM1555C2D1R2WB01D | |
---|---|
DigiKey Part Number | 490-GQM1555C2D1R2WB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D1R2WB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D1R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D1R2WB01D |
Description | CAP CER 1.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D1R2WB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.31600 | $23.16 |
50 | $1.72920 | $86.46 |
100 | $1.54860 | $154.86 |
500 | $1.24396 | $621.98 |
1,000 | $1.14987 | $1,149.87 |
2,500 | $1.05052 | $2,626.30 |
5,000 | $0.99069 | $4,953.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.96026 | $9,602.60 |
20,000 | $0.91890 | $18,378.00 |
30,000 | $0.89818 | $26,945.40 |
50,000 | $0.87521 | $43,760.50 |
70,000 | $0.86178 | $60,324.60 |